Supervisor Open Drain or Open Collector 1 Channel SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6365PKA31+T

DigiKey Part Number
MAX6365PKA31+TTR-ND - Tape & Reel (TR)
MAX6365PKA31+TCT-ND - Cut Tape (CT)
MAX6365PKA31+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6365PKA31+T
Description
IC SUPERVISOR 1 CHANNEL SOT23-8
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
MAX6365PKA31+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Analog Devices Inc./Maxim Integrated
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
150ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Battery Backup Circuit
Package / Case
SOT-23-8
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-8
Voltage - Threshold
3.08V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.213
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€8.64000€8.64
10€6.74200€67.42
25€6.26600€156.65
100€5.74340€574.34
250€5.65652€1,414.13
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€5.08971€12,724.27
Manufacturers Standard Package
Unit Price without VAT:€8.64000
Unit Price with VAT:€10.36800