Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6362LUT29+T

DigiKey Part Number
505-MAX6362LUT29+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX6362LUT29+T
Description
IC SUPERVISOR MPU LP SOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX6362LUT29+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Analog Devices Inc./Maxim Integrated
Reset
Active Low
Packaging
Tape & Reel (TR)
Reset Timeout
150ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Battery Backup Circuit
Package / Case
SOT-23-6
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-6
Voltage - Threshold
2.93V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€4.89683€12,242.07
Manufacturers Standard Package
Unit Price without VAT:€4.89683
Unit Price with VAT:€5.87620