Parametric Equivalent
Parametric Equivalent
Similar
Similar

MAX6321HPUK46CY-T | |
|---|---|
DigiKey Part Number | MAX6321HPUK46CY-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6321HPUK46CY-T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Category | Output Open Drain, Push-Pull |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active High/Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 4.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX6321HPUK46CY+T | Analog Devices Inc./Maxim Integrated | 897 | MAX6321HPUK46CY+TCT-ND | €5.76000 | Parametric Equivalent |
| MAX6322HPUK46C+T | Analog Devices Inc./Maxim Integrated | 2.070 | 175-MAX6322HPUK46C+TCT-ND | €4.71000 | Parametric Equivalent |
| ADM6321CY46ARJZ-R7 | Analog Devices Inc. | 1.259 | ADM6321CY46ARJZ-R7CT-ND | €2.14000 | Similar |
| STM6321LWY6F | STMicroelectronics | 2.161 | 497-4659-1-ND | €1.59000 | Similar |




