
MAX6321HPUK46CY+T | |
|---|---|
DigiKey Part Number | MAX6321HPUK46CY+TTR-ND - Tape & Reel (TR) MAX6321HPUK46CY+TCT-ND - Cut Tape (CT) MAX6321HPUK46CY+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6321HPUK46CY+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6321HPUK46CY+T Models |
Category | Output Open Drain, Push-Pull |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active High/Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 4.63V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.76000 | €5.76 |
| 10 | €4.43500 | €44.35 |
| 25 | €4.10280 | €102.57 |
| 100 | €3.73680 | €373.68 |
| 250 | €3.61496 | €903.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €3.27958 | €8,198.95 |
| Unit Price without VAT: | €5.76000 |
|---|---|
| Unit Price with VAT: | €6.91200 |

