MAX6320PUK26CY-T is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 347
Unit Price: €5.48000
Datasheet

Similar


STMicroelectronics
In Stock: 5.191
Unit Price: €0.93000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €0.42495
Datasheet
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6320PUK26CY-T

DigiKey Part Number
MAX6320PUK26CY-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX6320PUK26CY-T
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX6320PUK26CY-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Analog Devices Inc./Maxim Integrated
Reset
Active Low
Packaging
Tape & Reel (TR)
Reset Timeout
140ms Minimum
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
SC-74A, SOT-753
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-5
Voltage - Threshold
2.63V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX6822RUK+TAnalog Devices Inc./Maxim Integrated347175-MAX6822RUK+TCT-ND€5.48000Parametric Equivalent
STM6822RWY6FSTMicroelectronics5.191497-4665-1-ND€0.93000Similar
TC1270ANRVCTTRMicrochip Technology0TC1270ANRVCTTR-ND€0.42495Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes