
MAX630MJA/883B | |
|---|---|
DigiKey Part Number | MAX630MJA/883B-ND |
Manufacturer | |
Manufacturer Product Number | MAX630MJA/883B |
Description | IC REG BOOST ADJ 525MA 8CERDIP |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.2V 1 Output 525mA (Switch) 8-CDIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | MAX630MJA/883B Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 18V (Switch) |
Packaging Tube | Current - Output |
Part Status Discontinued at DigiKey | Frequency - Switching 40kHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -55°C ~ 125°C (TA) |
Topology | Mounting Type Through Hole |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-CERDIP |
Voltage - Input (Min) 2V | Base Product Number |
Voltage - Input (Max) 16.5V |

