
MAX6307UK45D2+T | |
|---|---|
DigiKey Part Number | 175-MAX6307UK45D2+TTR-ND - Tape & Reel (TR) 175-MAX6307UK45D2+TCT-ND - Cut Tape (CT) 175-MAX6307UK45D2+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6307UK45D2+T |
Description | IC PROGRAM 4.500V RESET SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6307UK45D2+T Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 20ms Minimum |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 2 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 4.5V, Adj | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.61000 | €4.61 |
| 10 | €3.52000 | €35.20 |
| 25 | €3.24760 | €81.19 |
| 100 | €2.94760 | €294.76 |
| 250 | €2.82172 | €705.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €2.57240 | €6,431.00 |
| Unit Price without VAT: | €4.61000 |
|---|---|
| Unit Price with VAT: | €5.53200 |

