Series Voltage Reference IC Fixed 2.5V V ±0.1% 30 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6173BASA/V+T

DigiKey Part Number
505-MAX6173BASA/V+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX6173BASA/V+T
Description
IC VREF SERIES 0.1% 8SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.1% 30 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX6173BASA/V+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
3.8µVp-p
Manufacturer
Analog Devices Inc./Maxim Integrated
Noise - 10Hz to 10kHz
6.8µVrms
Packaging
Tape & Reel (TR)
Voltage - Input
4.5V ~ 40V
Part Status
Active
Current - Supply
600µA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.5V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Output
30 mA
Supplier Device Package
8-SOIC
Tolerance
±0.1%
Base Product Number
Temperature Coefficient
10ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 40.000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€6.02069€15,051.73
Manufacturers Standard Package
Unit Price without VAT:€6.02069
Unit Price with VAT:€7.22483