Series Voltage Reference IC Fixed 1.8V V ±0.28% 5 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6168BESA+

DigiKey Part Number
505-MAX6168BESA+-ND
Manufacturer
Manufacturer Product Number
MAX6168BESA+
Description
IC VREF SERIES 1.8V 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 1.8V V ±0.28% 5 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX6168BESA+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
22µVp-p
Manufacturer
Analog Devices Inc./Maxim Integrated
Noise - 10Hz to 10kHz
25µVrms
Packaging
Tube
Voltage - Input
2.5V ~ 12.6V
Part Status
Active
Current - Supply
120µA
Reference Type
Series
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.8V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Output
5 mA
Supplier Device Package
8-SOIC
Tolerance
±0.28%
Base Product Number
Temperature Coefficient
10ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 39.300
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

Non-Cancelable/Non-Returnable
All prices are in EUR
Tube
QuantityUnit PriceExt Price
200€3.70405€740.81
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€3.70405
Unit Price with VAT:€4.44486