Direct
Similar
Similar
Similar

MAX6062AEUR-T | |
|---|---|
DigiKey Part Number | MAX6062AEUR-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6062AEUR-T |
Description | IC VREF SERIES 0.24% SOT23-3 |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±0.24% 5 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6062AEUR-T Models |
Category | Noise - 0.1Hz to 10Hz 22µVp-p |
Manufacturer Analog Devices Inc./Maxim Integrated | Noise - 10Hz to 10kHz 25µVrms |
Packaging Tape & Reel (TR) | Voltage - Input 2.5V ~ 12.6V |
Part Status Obsolete | Current - Supply 125µA |
Reference Type Series | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.048V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 5 mA | Supplier Device Package SOT-23-3 |
Tolerance ±0.24% | Base Product Number |
Temperature Coefficient 20ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX6062AEUR+T | Analog Devices Inc./Maxim Integrated | 891 | MAX6062AEUR+TCT-ND | €6.95000 | Direct |
| ADR380ARTZ-REEL7 | Analog Devices Inc. | 10.537 | 505-ADR380ARTZ-REEL7CT-ND | €2.43000 | Similar |
| REF3320AIDBZR | Texas Instruments | 2.633 | 296-46186-1-ND | €1.66000 | Similar |
| REF3320AIDBZT | Texas Instruments | 11.171 | 296-22639-1-ND | €2.10000 | Similar |




