
MAX6037BAUK41+T | |
|---|---|
DigiKey Part Number | MAX6037BAUK41+TTR-ND - Tape & Reel (TR) MAX6037BAUK41+TCT-ND - Cut Tape (CT) MAX6037BAUK41+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6037BAUK41+T |
Description | IC VREF SERIES 0.3% SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.3% 5 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6037BAUK41+T Models |
Category | Noise - 0.1Hz to 10Hz 24µVp-p |
Manufacturer Analog Devices Inc./Maxim Integrated | Noise - 10Hz to 10kHz 50µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 4.3V ~ 5.5V |
Part Status Active | Current - Supply 275µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 4.096V | Package / Case SC-74A, SOT-753 |
Current - Output 5 mA | Supplier Device Package SOT-23-5 |
Tolerance ±0.3% | Base Product Number |
Temperature Coefficient 50ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.86000 | €4.86 |
| 10 | €3.71700 | €37.17 |
| 25 | €3.43040 | €85.76 |
| 100 | €3.11640 | €311.64 |
| 250 | €2.99080 | €747.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €2.72334 | €6,808.35 |
| Unit Price without VAT: | €4.86000 |
|---|---|
| Unit Price with VAT: | €5.83200 |

