Series Voltage Reference IC Fixed 2.048V V ±0.4% 1 mA SC-70-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6034BEXR21+T

DigiKey Part Number
175-MAX6034BEXR21+TTR-ND - Tape & Reel (TR)
175-MAX6034BEXR21+TCT-ND - Cut Tape (CT)
175-MAX6034BEXR21+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6034BEXR21+T
Description
IC VREF SERIES 0.4% SC70-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.048V V ±0.4% 1 mA SC-70-3
Datasheet
 Datasheet
EDA/CAD Models
MAX6034BEXR21+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
45µVp-p
Manufacturer
Analog Devices Inc./Maxim Integrated
Noise - 10Hz to 10kHz
46µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
2.5V ~ 5.5V
Part Status
Active
Current - Supply
115µA
Reference Type
Series
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.048V
Package / Case
SC-70, SOT-323
Current - Output
1 mA
Supplier Device Package
SC-70-3
Tolerance
±0.4%
Base Product Number
Temperature Coefficient
75ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.727
Factory Stock: 30.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.37000€3.37
10€2.54400€25.44
25€2.33760€58.44
100€2.11070€211.07
250€2.00248€500.62
500€1.98954€994.77
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€1.82686€4,567.15
Manufacturers Standard Package
Unit Price without VAT:€3.37000
Unit Price with VAT:€4.04400