
MAX5987AETE+T | |
|---|---|
DigiKey Part Number | 175-MAX5987AETE+TTR-ND - Tape & Reel (TR) 175-MAX5987AETE+TCT-ND - Cut Tape (CT) 175-MAX5987AETE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5987AETE+T |
Description | IC POE CNTRL 1 CHANNEL 16TQFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 16-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5987AETE+T Models |
Category | Standards 802.3af (PoE) |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 8.7V ~ 60V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 3.6mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Controller (PD), DC/DC | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 16-WQFN Exposed Pad |
Power - Max 6.49 W | Supplier Device Package 16-TQFN (5x5) |
Internal Switch(s) Yes | Base Product Number |
Auxiliary Sense Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.29000 | €10.29 |
| 10 | €8.07200 | €80.72 |
| 25 | €7.51680 | €187.92 |
| 100 | €6.90750 | €690.75 |
| 250 | €6.85284 | €1,713.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €6.14573 | €15,364.33 |
| Unit Price without VAT: | €10.29000 |
|---|---|
| Unit Price with VAT: | €12.34800 |

