
MAX5969BEVKIT+ | |
|---|---|
DigiKey Part Number | MAX5969BEVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5969BEVKIT+ |
Description | EVAL BOARD FOR MAX5969 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX5969 - Hot Swap Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc./Maxim Integrated | Utilized IC / Part MAX5969 |
Packaging Box | Secondary Attributes Temperature Protection |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
Function Hot Swap Controller |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €66.11000 | €66.11 |
| Unit Price without VAT: | €66.11000 |
|---|---|
| Unit Price with VAT: | €79.33200 |

