
MAX5968ATI+ | |
|---|---|
DigiKey Part Number | MAX5968ATI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5968ATI+ |
Description | IC GENERAL PURPOSE 28TQFN |
Customer Reference | |
Detailed Description | Channel General Purpose 28-TQFN (5x5) |
EDA/CAD Models | MAX5968ATI+ Models |
Category | Mounting Type Surface Mount |
Manufacturer Analog Devices Inc./Maxim Integrated | Package / Case 28-WFQFN Exposed Pad |
Packaging Tray | Supplier Device Package 28-TQFN (5x5) |
Part Status Discontinued at DigiKey | Base Product Number |
Applications General Purpose |

