Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX5541ESA | |
|---|---|
DigiKey Part Number | MAX5541ESA-ND |
Manufacturer | |
Manufacturer Product Number | MAX5541ESA |
Description | IC DAC 16BIT 8-SOIC |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX5541ESA Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 5V |
Packaging Tube | Voltage - Supply, Digital 5V |
Part Status Obsolete | INL/DNL (LSB) ±4, ±0.5 |
Number of Bits 16 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 1µs (Typ) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Voltage - Unbuffered | Supplier Device Package 8-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX5541ESA+ | Analog Devices Inc./Maxim Integrated | 77 | MAX5541ESA+-ND | €18.55000 | Direct |
| AD5541ARZ | Analog Devices Inc. | 226 | 505-AD5541ARZ-ND | €25.51000 | Similar |
| AD5541ARZ-REEL7 | Analog Devices Inc. | 1.000 | 505-AD5541ARZ-REEL7TR-ND | €16.67664 | Similar |
| AD5541BRZ | Analog Devices Inc. | 64 | 505-AD5541BRZ-ND | €32.66000 | Similar |
| AD5541CRZ | Analog Devices Inc. | 127 | 505-AD5541CRZ-ND | €56.46000 | Similar |




