
MAX5490MC02000+T | |
|---|---|
DigiKey Part Number | MAX5490MC02000+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX5490MC02000+T |
Description | RES NTWRK 2 RES MULT OHM TO236-3 |
Customer Reference | |
Detailed Description | 33.34k, 66.67k Ohm 67.2mW Power Per Element Voltage Divider 2 Resistor Network/Array ±35ppm/°C TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Power Per Element 67.2mW |
Manufacturer Analog Devices Inc./Maxim Integrated | Temperature Coefficient ±35ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications Voltage Divider (TCR Matched) |
Part Status Obsolete | Mounting Type Surface Mount |
Circuit Type Voltage Divider | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistance (Ohms) 33.34k, 66.67k | Supplier Device Package SOT-23-3 |
Number of Resistors 2 | Size / Dimension 0.115" L x 0.051" W (2.92mm x 1.30mm) |
Resistor Matching Ratio ±0.1% | Height - Seated (Max) 0.044" (1.12mm) |
Resistor-Ratio-Drift ±1ppm/°C | Base Product Number |
Number of Pins 3 |

