
MAX5489ETE#G16 | |
|---|---|
DigiKey Part Number | MAX5489ETE#G16-ND |
Manufacturer | |
Manufacturer Product Number | MAX5489ETE#G16 |
Description | IC DIG POT 100K 16-TQFN |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 2 Circuit 256 Taps SPI Interface 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5489ETE#G16 Models |
Category | Memory Type Non-Volatile |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 2.7V ~ 5.25V |
Packaging Tray | Tolerance ±25% |
Part Status Obsolete | Temperature Coefficient (Typ) 35ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 16-TQFN (3x3) |
Configuration Potentiometer | Package / Case 16-WFQFN Exposed Pad |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Number of Taps 256 | Resistance - Wiper (Ohms) (Typ) 325 |
Resistance (Ohms) 100k | Base Product Number |
Interface SPI |

