Digital Potentiometer 50k Ohm 2 Circuit 256 Taps SPI Interface 16-TQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5488ETE+

DigiKey Part Number
MAX5488ETE+-ND
Manufacturer
Manufacturer Product Number
MAX5488ETE+
Description
IC DIG POT 50K 16-TQFN
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 2 Circuit 256 Taps SPI Interface 16-TQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX5488ETE+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Non-Volatile
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
2.7V ~ 5.25V
Packaging
Strip
Tolerance
±25%
Part Status
Discontinued at DigiKey
Temperature Coefficient (Typ)
35ppm/°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Taper
Linear
Supplier Device Package
16-TQFN (3x3)
Configuration
Potentiometer
Package / Case
16-WFQFN Exposed Pad
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C
Number of Taps
256
Resistance - Wiper (Ohms) (Typ)
325
Resistance (Ohms)
50k
Base Product Number
Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types