
MAX5460EXK+T | |
|---|---|
DigiKey Part Number | MAX5460EXK+TTR-ND - Tape & Reel (TR) MAX5460EXK+TCT-ND - Cut Tape (CT) MAX5460EXK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5460EXK+T |
Description | IC DIG POT 100K SC-70-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 1 Circuit 32 Taps Up/Down (U/D, CS) Interface SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX5460EXK+T Models |
Category | Interface Up/Down (U/D, CS) |
Manufacturer Analog Devices Inc./Maxim Integrated | Memory Type Volatile |
Series | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Tolerance ±25% |
Part Status Active | Temperature Coefficient (Typ) 35ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package SC-70-5 |
Configuration Rheostat | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Number of Taps 32 | Base Product Number |
Resistance (Ohms) 100k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.91000 | €1.91 |
| 10 | €1.41300 | €14.13 |
| 25 | €1.28840 | €32.21 |
| 100 | €1.15200 | €115.20 |
| 250 | €1.08684 | €271.71 |
| 500 | €1.05328 | €526.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.98116 | €2,452.90 |
| 5.000 | €0.96059 | €4,802.95 |
| 7.500 | €0.95030 | €7,127.25 |
| Unit Price without VAT: | €1.91000 |
|---|---|
| Unit Price with VAT: | €2.29200 |

