
MAX5434MEZT+T | |
|---|---|
DigiKey Part Number | 505-MAX5434MEZT+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX5434MEZT+T |
Description | IC DGTL POT 50KOHM 32TAP SOT23-6 |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 1 Circuit 32 Taps Interface |
Datasheet | Datasheet |
EDA/CAD Models | MAX5434MEZT+T Models |
Category | Number of Circuits 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Number of Taps 32 |
Packaging Tape & Reel (TR) | Resistance (Ohms) 50k |
Part Status Obsolete | Resistance - Wiper (Ohms) (Typ) 610 |
DigiKey Programmable Not Verified | Base Product Number |

