Direct

MAX5362LEUK-T | |
|---|---|
DigiKey Part Number | MAX5362LEUK-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX5362LEUK-T |
Description | IC DAC 6BIT SOT-23-5 |
Customer Reference | |
Detailed Description | 6 Bit Digital to Analog Converter 1 SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX5362LEUK-T Models |
Category | Reference Type Internal |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Obsolete | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 6 | Architecture Current Steering |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 20µs (Typ) | Package / Case SC-74A, SOT-753 |
Output Type Voltage - Buffered | Supplier Device Package SOT-23-5 |
Differential Output No | Mounting Type Surface Mount |
Data Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX5362LEUK+T | Analog Devices Inc./Maxim Integrated | 5.913 | MAX5362LEUK+TCT-ND | €2.03000 | Direct |


