Direct

MAX532ACPE | |
|---|---|
DigiKey Part Number | MAX532ACPE-ND |
Manufacturer | |
Manufacturer Product Number | MAX532ACPE |
Description | IC DAC 12BIT 16-PDIP |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX532ACPE Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog ±11.4V ~ 16.5V |
Packaging Tube | INL/DNL (LSB) ±0.5 (Max), ±1 (Max) |
Part Status Obsolete | Architecture R-2R |
Number of Bits 12 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 2 | Package / Case 16-DIP (0.300", 7.62mm) |
Settling Time 2.5µs (Typ) | Supplier Device Package 16-PDIP |
Output Type Voltage - Buffered | Mounting Type Through Hole |
Differential Output No | Base Product Number |
Data Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX532ACPE+ | Analog Devices Inc./Maxim Integrated | 39 | MAX532ACPE+-ND | €43.54000 | Direct |


