
MAX5216DACLITE# | |
|---|---|
DigiKey Part Number | MAX5216DACLITE#-ND |
Manufacturer | |
Manufacturer Product Number | MAX5216DACLITE# |
Description | EVAL BOARD FOR MAX5216 |
Customer Reference | |
Detailed Description | MAX5216 - 16 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface DSP, MICROWIRE™, QSPI™, Serial, SPI™ |
Manufacturer Analog Devices Inc./Maxim Integrated | Settling Time 14µs |
Packaging Box | DAC Type Voltage |
Part Status Obsolete | Utilized IC / Part MAX5216 |
Number of DAC's 1 | Contents Board(s) |
Number of Bits 16 | Base Product Number |

