
MAX5203BEUB+ | |
|---|---|
DigiKey Part Number | MAX5203BEUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5203BEUB+ |
Description | IC DAC 16BIT 10-UMAX/USOP |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5203BEUB+ Models |
Category | Reference Type Internal |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 2.7V ~ 3.6V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 3.6V |
Part Status Discontinued at DigiKey | INL/DNL (LSB) ±20, ±2 (Max) |
Number of Bits 16 | Operating Temperature -40°C ~ 105°C |
Number of D/A Converters 1 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Settling Time 25µs (Typ) | Supplier Device Package 10-uMAX/uSOP |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |










