
MAX5139GTE+T | |
|---|---|
DigiKey Part Number | 175-MAX5139GTE+TTR-ND - Tape & Reel (TR) 175-MAX5139GTE+TCT-ND - Cut Tape (CT) 175-MAX5139GTE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5139GTE+T |
Description | IC DAC 12BIT 16-TQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5139GTE+T Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 2.7V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.25V |
Part Status Active | INL/DNL (LSB) ±0.25, ±1 (Max) |
Number of Bits 12 | Architecture String DAC |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 105°C |
Settling Time 5µs (Typ) | Package / Case 16-WFQFN Exposed Pad |
Output Type Voltage - Buffered | Supplier Device Package 16-TQFN (3x3) |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.42000 | €9.42 |
| 10 | €7.36500 | €73.65 |
| 25 | €6.85240 | €171.31 |
| 100 | €6.28830 | €628.83 |
| 250 | €6.21564 | €1,553.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €5.58361 | €13,959.02 |
| Unit Price without VAT: | €9.42000 |
|---|---|
| Unit Price with VAT: | €11.30400 |

