
MAX509BEWP+ | |
|---|---|
DigiKey Part Number | MAX509BEWP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX509BEWP+ |
Description | IC DAC 8BIT 20-SOIC |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 4 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX509BEWP+ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog ±5V |
Packaging Tube | Voltage - Supply, Digital 5V |
Part Status Obsolete | INL/DNL (LSB) -, ±1 (Max) |
Number of Bits 8 | Architecture R-2R |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 85°C |
Settling Time 6µs (Typ) | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 20-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |

