


MAX5091BASA+T | |
|---|---|
DigiKey Part Number | MAX5091BASA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX5091BASA+T |
Description | IC REG LIN 3.3V 100MA 8-SOIC-EP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5091BASA+T Models |
Category | Current - Quiescent (Iq) 100 µA |
Mfr | Current - Supply (Max) 10 mA |
Packaging Tape & Reel (TR) | Control Features Enable, Reset |
Part Status Discontinued at DigiKey | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Input (Max) 28V | Supplier Device Package 8-SOIC-EP |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Current - Output |

