MAX5053BEUA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 31
Unit Price: €4.48000
Datasheet

Similar


onsemi
In Stock: 2.093
Unit Price: €0.73000
Datasheet
Boost Regulator Positive, Isolation Capable Output Step-Up DC-DC Controller IC 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5053BEUA

DigiKey Part Number
MAX5053BEUA-ND
Manufacturer
Manufacturer Product Number
MAX5053BEUA
Description
IC REG CTRLR BOOST 8UMAX
Customer Reference
Detailed Description
Boost Regulator Positive, Isolation Capable Output Step-Up DC-DC Controller IC 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX5053BEUA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
262kHz
Manufacturer
Analog Devices Inc./Maxim Integrated
Duty Cycle (Max)
75%
Packaging
Tray
Synchronous Rectifier
No
Part Status
Obsolete
Clock Sync
No
Output Type
Transistor Driver
Control Features
Enable
Function
Step-Up
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive, Isolation Capable
Mounting Type
Surface Mount
Topology
Boost
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Number of Outputs
1
Supplier Device Package
8-uMAX/uSOP
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
10.8V ~ 24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX5053BEUA+Analog Devices Inc./Maxim Integrated31MAX5053BEUA+-ND€4.48000Direct
NCP1252BDR2Gonsemi2.093NCP1252BDR2GOSCT-ND€0.73000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types