
MAX5053BEUA+T | |
|---|---|
DigiKey Part Number | MAX5053BEUA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX5053BEUA+T |
Description | IC REG CTRLR BOOST 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive, Isolation Capable Output Step-Up DC-DC Controller IC 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5053BEUA+T Models |
Category | Frequency - Switching 262kHz |
Manufacturer Analog Devices Inc./Maxim Integrated | Duty Cycle (Max) 75% |
Packaging Tape & Reel (TR) | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Enable |
Function Step-Up | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Boost | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Outputs 1 | Supplier Device Package 8-uMAX/uSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 10.8V ~ 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €2.74858 | €6,871.45 |
| Unit Price without VAT: | €2.74858 |
|---|---|
| Unit Price with VAT: | €3.29830 |

