Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar

MAX489EPD | |
|---|---|
DigiKey Part Number | MAX489EPD-ND |
Manufacturer | |
Manufacturer Product Number | MAX489EPD |
Description | IC TRANSCEIVER FULL 1/1 14PDIP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX489EPD Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS422, RS485 | Package / Case 14-DIP (0.300", 7.62mm) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-PDIP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX489EEPD+ | Analog Devices Inc./Maxim Integrated | 0 | MAX489EEPD+-ND | €10.72000 | Parametric Equivalent |
| MAX489EPD+ | Analog Devices Inc./Maxim Integrated | 93 | MAX489EPD+-ND | €7.96000 | Parametric Equivalent |
| LT1791ACN#PBF | Analog Devices Inc. | 0 | 505-LT1791ACN#PBF-ND | €5.59100 | Similar |
| LT1791HN#PBF | Analog Devices Inc. | 0 | LT1791HN#PBF-ND | €5.80690 | Similar |
| LT1791IN#PBF | Analog Devices Inc. | 115 | LT1791IN#PBF-ND | €8.00000 | Similar |



