Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX489EESD | |
|---|---|
DigiKey Part Number | MAX489EESD-ND |
Manufacturer | |
Manufacturer Product Number | MAX489EESD |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX489EESD Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX489EESD+ | Analog Devices Inc./Maxim Integrated | 581 | MAX489EESD+-ND | €8.18000 | Parametric Equivalent |
| MAX489ESD+ | Analog Devices Inc./Maxim Integrated | 297 | MAX489ESD+-ND | €6.10000 | Parametric Equivalent |
| ISL4489EIBZ | Renesas Electronics Corporation | 1.527 | ISL4489EIBZ-ND | €2.69000 | Similar |
| ISL4489EIBZ-T | Renesas Electronics Corporation | 4.933 | 20-ISL4489EIBZ-TCT-ND | €2.69000 | Similar |
| ISL8489EIBZ | Renesas Electronics Corporation | 4.416 | ISL8489EIBZ-ND | €1.67000 | Similar |




