
MAX483MJA/883B | |
|---|---|
DigiKey Part Number | MAX483MJA/883B-ND |
Manufacturer | |
Manufacturer Product Number | MAX483MJA/883B |
Description | IC TRANSCEIVER HALF 1/1 8CERDIP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-CERDIP |
EDA/CAD Models | MAX483MJA/883B Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 250kbps |
Packaging Bulk | Voltage - Supply 4.75V ~ 5.25V |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 125°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS422, RS485 | Package / Case 8-CDIP (0.300", 7.62mm) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-CERDIP |
Duplex Half | Base Product Number |

