Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX483CPA | |
|---|---|
DigiKey Part Number | MAX483CPA-ND |
Manufacturer | |
Manufacturer Product Number | MAX483CPA |
Description | IC TRANSCEIVER HALF 1/1 8PDIP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX483CPA Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS422, RS485 | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-PDIP |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX483CPA+ | Analog Devices Inc./Maxim Integrated | 2.550 | MAX483CPA+-ND | €6.12000 | Parametric Equivalent |
| MAX483ECPA+ | Analog Devices Inc./Maxim Integrated | 1.953 | MAX483ECPA+-ND | €7.38000 | Parametric Equivalent |
| MAX487CPA+ | Analog Devices Inc./Maxim Integrated | 1.461 | MAX487CPA+-ND | €6.12000 | Parametric Equivalent |
| MAX487ECPA+ | Analog Devices Inc./Maxim Integrated | 269 | MAX487ECPA+-ND | €7.38000 | Parametric Equivalent |
| ADM1485ANZ | Analog Devices Inc. | 0 | ADM1485ANZ-ND | €9.22000 | Similar |





