
MAX4814EECB+T | |
|---|---|
DigiKey Part Number | MAX4814EECB+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4814EECB+T |
Description | IC VIDEO SWITCH 64TQFP |
Customer Reference | |
Detailed Description | Video Switch IC I2C 64-TQFP-EP (10x10) Package |
Datasheet | Datasheet |
EDA/CAD Models | MAX4814EECB+T Models |
Category | Control Interface I2C |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 64-TQFP Exposed Pad |
Function Switch | Supplier Device Package 64-TQFP-EP (10x10) |
Applications Video Display | Base Product Number |

