
MAX4745HELB+T | |
|---|---|
DigiKey Part Number | MAX4745HELB+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4745HELB+T |
Description | IC SWITCH DUAL SPDT 10UDFN |
Customer Reference | |
Detailed Description | Audio Switch IC 2 Channel 10-µDFN (2x2) |
EDA/CAD Models | MAX4745HELB+T Models |
Category | On-State Resistance (Max) 950mOhm |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Single (V+) 1.8V ~ 5.5V |
Packaging Tape & Reel (TR) | Features Break-Before-Make, Clickless |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Applications Audio | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 10-WFDFN |
Switch Circuit SPDT | Supplier Device Package 10-µDFN (2x2) |
Number of Channels 2 | Base Product Number |

