2 Circuit IC Switch 2:1 800mOhm 12-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4736EGC+

DigiKey Part Number
MAX4736EGC+-ND
Manufacturer
Manufacturer Product Number
MAX4736EGC+
Description
IC SWITCH SPDT X 2 800MOHM 12QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 800mOhm 12-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX4736EGC+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
2
On-State Resistance (Max)
800mOhm
Channel-to-Channel Matching (ΔRon)
100mOhm
Voltage - Supply, Single (V+)
1.6V ~ 4.2V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
25ns, 20ns
-3db Bandwidth
130MHz
Charge Injection
60pC
Channel Capacitance (CS(off), CD(off))
33pF, 60pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-78dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
12-VFQFN Exposed Pad
Supplier Device Package
12-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Factory Stock: 1.600
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€5.15000€5.15
10€3.94900€39.49
25€3.64800€91.20
100€3.31750€331.75
300€3.13320€939.96
500€3.06502€1,532.51
1.000€2.98690€2,986.90
2.500€2.90440€7,261.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€5.15000
Unit Price with VAT:€6.18000