
MAX4736EGC+T | |
|---|---|
DigiKey Part Number | MAX4736EGC+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4736EGC+T |
Description | IC SWITCH SPDT X 2 800MOHM 12QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 800mOhm 12-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4736EGC+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 800mOhm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 1.6V ~ 4.2V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 25ns, 20ns | |
-3db Bandwidth | 130MHz | |
Charge Injection | 60pC | |
Channel Capacitance (CS(off), CD(off)) | 33pF, 60pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -78dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFQFN Exposed Pad | |
Supplier Device Package | 12-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €2.78999 | €6,974.98 |
| Unit Price without VAT: | €2.78999 |
|---|---|
| Unit Price with VAT: | €3.34799 |

