
MAX4735ETE+ | |
|---|---|
DigiKey Part Number | MAX4735ETE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4735ETE+ |
Description | IC SWITCH SPDTX2 400MOHM 16TQFN |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:2 400mOhm 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4735ETE+ Models |
Category | Switch Time (Ton, Toff) (Max) 200ns, 180ns |
Manufacturer Analog Devices Inc./Maxim Integrated | -3db Bandwidth 20MHz |
Packaging Tube | Charge Injection 100pC |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 20nA |
Switch Circuit SPDT | Crosstalk -86dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 4:2 | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 400mOhm | Package / Case 16-WFQFN Exposed Pad |
Channel-to-Channel Matching (ΔRon) 15mOhm | Supplier Device Package 16-TQFN (3x3) |
Voltage - Supply, Single (V+) 1.6V ~ 3.6V | Base Product Number |

