
MAX472CSA | |
|---|---|
DigiKey Part Number | MAX472CSA-ND |
Manufacturer | |
Manufacturer Product Number | MAX472CSA |
Description | IC CURRENT SENSE 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX472CSA Models |
Category | Current - Output / Channel 1.5 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tube | Voltage - Supply Span (Max) 36 V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 20 µA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 120 µV | Base Product Number |
Current - Supply 20µA |

