2 Circuit IC Switch 1:1 4.5Ohm 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4723EUA+T

DigiKey Part Number
MAX4723EUA+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX4723EUA+T
Description
IC SW SPST-NO/NCX2 4.5OHM 8UMAX
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 4.5Ohm 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4723EUA+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
300MHz
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
5pC
Packaging
Tape & Reel (TR)
Channel Capacitance (CS(off), CD(off))
9pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
500pA
Switch Circuit
SPST - NO/NC
Crosstalk
-110dB @ 1MHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
On-State Resistance (Max)
4.5Ohm
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Channel-to-Channel Matching (ΔRon)
100mOhm
Supplier Device Package
8-uMAX/uSOP
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Base Product Number
Switch Time (Ton, Toff) (Max)
80ns, 40ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable