
MAX4722EUA+ | |
|---|---|
DigiKey Part Number | MAX4722EUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4722EUA+ |
Description | IC SWITCH SPST-NCX2 4.5OHM 8UMAX |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 4.5Ohm 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4722EUA+ Models |
Category | -3db Bandwidth 300MHz |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 5pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 9pF |
Part Status Discontinued at DigiKey | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPST - NC | Crosstalk -110dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 4.5Ohm | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Channel-to-Channel Matching (ΔRon) 100mOhm | Supplier Device Package 8-uMAX/uSOP |
Voltage - Supply, Single (V+) 1.8V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 80ns, 40ns |

