
MAX4711EPE | |
|---|---|
DigiKey Part Number | MAX4711EPE-ND |
Manufacturer | |
Manufacturer Product Number | MAX4711EPE |
Description | IC SWITCH SPST-NCX4 25OHM 16DIP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 25Ohm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4711EPE Models |
Category | Switch Time (Ton, Toff) (Max) 125ns, 80ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 25pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 8pF, 8pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPST - NC | Crosstalk -87dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Through Hole |
On-State Resistance (Max) 25Ohm | Package / Case 16-DIP (0.300", 7.62mm) |
Channel-to-Channel Matching (ΔRon) 200mOhm | Supplier Device Package 16-PDIP |
Voltage - Supply, Single (V+) 2.7V ~ 11V | Base Product Number |
Voltage - Supply, Dual (V±) ±2.7V ~ 5.5V |

