Direct

MAX4711CSE | |
|---|---|
DigiKey Part Number | MAX4711CSE-ND |
Manufacturer | |
Manufacturer Product Number | MAX4711CSE |
Description | IC SWITCH SPST-NCX4 25OHM 16SOIC |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 25Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4711CSE Models |
Category | Switch Time (Ton, Toff) (Max) 125ns, 80ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 25pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 8pF, 8pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPST - NC | Crosstalk -87dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 25Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 200mOhm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 2.7V ~ 11V | Base Product Number |
Voltage - Supply, Dual (V±) ±2.7V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4711CSE+ | Analog Devices Inc./Maxim Integrated | 0 | MAX4711CSE+-ND | €7.60440 | Direct |


