Direct
Similar
Similar

MAX4665CSE | |
|---|---|
DigiKey Part Number | MAX4665CSE-ND |
Manufacturer | |
Manufacturer Product Number | MAX4665CSE |
Description | IC SWITCH SPST-NOX4 4OHM 16SOIC |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 4Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4665CSE Models |
Category | Switch Time (Ton, Toff) (Max) 275ns, 175ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 300pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 34pF, 34pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPST - NO | Crosstalk -60dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 4Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 200mOhm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 4.5V ~ 36V | Base Product Number |
Voltage - Supply, Dual (V±) ±4.5V ~ 20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4665CSE+ | Analog Devices Inc./Maxim Integrated | 86 | MAX4665CSE+-ND | €10.36000 | Direct |
| ADG452BRZ | Analog Devices Inc. | 472 | 505-ADG452BRZ-ND | €8.29000 | Similar |
| ADG452BRZ-REEL | Analog Devices Inc. | 0 | ADG452BRZ-REELTR-ND | €4.85976 | Similar |
| ADG452BRZ-REEL7 | Analog Devices Inc. | 1.758 | 505-ADG452BRZ-REEL7CT-ND | €8.29000 | Similar |



