2 Circuit IC Switch 2:1 4Ohm 10-TDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4636ETB+TG104

DigiKey Part Number
MAX4636ETB+TG104-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX4636ETB+TG104
Description
IC SWITCH SPDT X 2 4OHM 10TDFN
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 4Ohm 10-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX4636ETB+TG104 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
14ns, 6ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
2pC
Packaging
Tape & Reel (TR)
Channel Capacitance (CS(off), CD(off))
9pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
100pA
Switch Circuit
SPDT
Crosstalk
-67dB @ 1MHz
Multiplexer/Demultiplexer Circuit
2:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
On-State Resistance (Max)
4Ohm
Package / Case
10-WFDFN Exposed Pad
Channel-to-Channel Matching (ΔRon)
100mOhm
Supplier Device Package
10-TDFN (3x3)
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.