
MAX4625EZT+T | |
|---|---|
DigiKey Part Number | 505-MAX4625EZT+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4625EZT+T |
Description | IC SWITCH SPDT X 1 1OHM TSOT23-6 |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 1Ohm TSOT-23-6 |
EDA/CAD Models | MAX4625EZT+T Models |
Category | Switch Time (Ton, Toff) (Max) 50ns, 50ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 65pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 32pF |
Part Status Discontinued at DigiKey | Current - Leakage (IS(off)) (Max) 2nA |
Switch Circuit SPDT | Crosstalk -57dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 1Ohm | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Channel-to-Channel Matching (ΔRon) 60mOhm | Supplier Device Package TSOT-23-6 |
Voltage - Supply, Single (V+) 1.8V ~ 5.5V | Base Product Number |

