Video Switch IC 2 Channel 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4588EAI+

DigiKey Part Number
MAX4588EAI+-ND
Manufacturer
Manufacturer Product Number
MAX4588EAI+
Description
IC RF/VIDEO MUX DUAL 4CH 28-SSOP
Customer Reference
Detailed Description
Video Switch IC 2 Channel 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4588EAI+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Dual (V±)
±2.7V ~ 6V
Manufacturer
Analog Devices Inc./Maxim Integrated
-3db Bandwidth
180MHz
Packaging
Tube
Features
Break-Before-Make, SPI, T-Switch Configration
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 85°C (TA)
Applications
Video
Mounting Type
Surface Mount
Multiplexer/Demultiplexer Circuit
4:1
Package / Case
28-SSOP (0.209", 5.30mm Width)
Number of Channels
2
Supplier Device Package
28-SSOP
On-State Resistance (Max)
60Ohm
Base Product Number
Voltage - Supply, Single (V+)
2.7V ~ 12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€7.47000€7.47
46€4.22826€194.50
138€3.75957€518.82
276€3.52732€973.54
506€3.35674€1,698.51
1.012€3.19284€3,231.15
2.530€3.09151€7,821.52
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€7.47000
Unit Price with VAT:€8.96400