
MAX4588CAI+T | |
|---|---|
DigiKey Part Number | MAX4588CAI+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4588CAI+T |
Description | IC RF/VIDEO MUX DUAL 4CH 28-SSOP |
Customer Reference | |
Detailed Description | Video Switch IC 2 Channel 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4588CAI+T Models |
Category | Voltage - Supply, Dual (V±) ±2.7V ~ 6V |
Manufacturer Analog Devices Inc./Maxim Integrated | -3db Bandwidth 180MHz |
Packaging Tape & Reel (TR) | Features Break-Before-Make, SPI, T-Switch Configration |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C (TA) |
Applications Video | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 4:1 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Channels 2 | Supplier Device Package 28-SSOP |
On-State Resistance (Max) 60Ohm | Base Product Number |
Voltage - Supply, Single (V+) 2.7V ~ 12V |

