Video Switch IC 1 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4566ESE

DigiKey Part Number
MAX4566ESE-ND
Manufacturer
Manufacturer Product Number
MAX4566ESE
Description
IC VIDEO SWITCH DUAL SPST 16SOIC
Customer Reference
Detailed Description
Video Switch IC 1 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4566ESE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Single (V+)
2.7V ~ 12V
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply, Dual (V±)
±2.7V ~ 6V
Packaging
Tube
-3db Bandwidth
350MHz
Part Status
Obsolete
Features
Bi-Directional, Break-Before-Make, T-Switch Configuration
Applications
Video
Operating Temperature
-40°C ~ 85°C (TA)
Multiplexer/Demultiplexer Circuit
2:2
Mounting Type
Surface Mount
Switch Circuit
4PST
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Channels
1
Supplier Device Package
16-SOIC
On-State Resistance (Max)
60Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable